9-2176451-4

Heilind Number:AMP9-2176451-4
Manufacturer:TE Connectivity
Manufacturer Number:9-2176451-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 464R 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176451-4
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:464 Ω
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176451-4

Detailed Description

Enhance precision in your electronic designs with this ultra-compact CPF 0201 resistor. Featuring a resistance of 464 ohms with a tolerance of 0.1% and a power rating of 0.031W, this thin film resistor ensures accurate performance even in demanding applications. With a low temperature coefficient of 25ppm and a rated voltage of 15V, it guarantees reliable operation. Its surface mount design and solder termination make it easy to integrate into your circuit board. Measuring just .58 x .29 x .23 mm, this resistor is perfect for space-constrained projects. Trust in its high-quality construction for consistent and stable results.