9-2176452-0

Heilind Number:AMP9-2176452-0
Manufacturer:TE Connectivity
Manufacturer Number:9-2176452-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 4K53 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176452-0
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:4.53 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176452-0

Detailed Description

Enhance your electronic projects with the precision and reliability of this CPF 0201 resistor. With a resistance of 4.53 KΩ and a tolerance of 0.1%, it ensures accurate performance in various applications. Operating at just .031 W and a rated voltage of 15 V, it offers efficient power management. The thin film element guarantees stability, while its compact surface mount design, measuring .58 x .29 x .23 mm, allows for easy integration. RoHS compliant and featuring solder termination, this resistor is a quality choice for your circuit board assembly.