| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-2176452-1 |
| Size Code: | 0201 |
| Power Rating: | .031 W |
| Termination Type: | Solder |
| Resistance: | 4.64 KΩ |
| Rated Voltage: | 15 V |
| Mounting Style: | Surface Mount |
| Dimensions: | .58 x .29 x .23 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP9-2176452-1 |
9-2176452-1
Specifications
Detailed Description
Enhance precision in your electronic projects with this ultra-compact CPF 0201 thin film resistor. Boasting a resistance of 4.64 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25ppm, this surface mount component ensures reliable performance in demanding applications. With a power rating of .031 W and a rated voltage of 15 V, it offers robust functionality in a minuscule package measuring just .58 x .29 x .23 mm. Featuring solder termination, it's easy to integrate onto PCBs. Trust in its quality construction for optimal performance.

