9-2176452-4

Heilind Number:AMP9-2176452-4
Manufacturer:TE Connectivity
Manufacturer Number:9-2176452-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 4K99 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176452-4
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:4.99 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176452-4

Detailed Description

Enhance precision in your electronic circuitry with our CPF 0201 thin film resistor. With a resistance of 4.99 KΩ and a tolerance of 0.1%, this component ensures accurate performance in a compact 0201 package. Operating at 15 V and 0.031 W power rating, it's ideal for demanding applications. Featuring a low temperature coefficient of 25ppm, it guarantees stable operation over a wide range of conditions. Designed for surface mount installation, it measures just .58 x .29 x .23 mm, making it suitable for space-constrained designs. Trust in the quality and reliability of our surface mount resistors for seamless integration into your projects.