9-2176452-6

Heilind Number:AMP9-2176452-6
Manufacturer:TE Connectivity
Manufacturer Number:9-2176452-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 5K23 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176452-6
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:5.23 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-2176452-6

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0201 thin film resistor. With a resistance of 5.23 KΩ, tolerance of 0.1%, and power rating of .031 W, this surface mount component is designed for high-performance applications. Operating at a rated voltage of 15 V and offering low temperature coefficient of 25ppm, it ensures stable and accurate performance. The small 0201 size, measuring just .58 x .29 x .23 mm, is perfect for compact designs. Featuring solder termination, it's easy to install on PCBs. This resistor is ideal for industries requiring precision components, offering quality and consistency in signal processing.