CPF0201B5K62E1

Heilind Number:AMP9-2176452-9
Manufacturer:TE Connectivity
Manufacturer Number:CPF0201B5K62E1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 5K62 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0201B5K62E1
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:5.62 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176452-9

Detailed Description

Enhance your circuitry with this precision CPF 0201 surface mount resistor. With a tolerance of 0.1% and a resistance of 5.62 KΩ, it guarantees exact performance in demanding applications. Operating at a rated voltage of 15 V and a power rating of .031 W, it provides reliable and efficient signal control. Its thin film element and solder termination ensure stability and durability, while RoHS compliance reflects our commitment to environmental responsibility. Measuring just .58 x .29 x .23 mm, this resistor is compact yet powerful, making it an essential component for your electronic projects.