9-2176453-0

Heilind Number:AMP9-2176453-0
Manufacturer:TE Connectivity
Manufacturer Number:9-2176453-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 48K7 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176453-0
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:48.7 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176453-0

Detailed Description

Enhance precision in your electronic projects with this CPF 0201 surface mount resistor. With a resistance of 48.7 KΩ, tolerance of 0.1%, and power rating of .031 W, it ensures reliable performance. The thin film element and solder termination guarantee quality, while the 25ppm temperature coefficient maintains stability. Measuring just .58 x .29 x .23 mm, it's ideal for compact designs. Operating at 15 V, it's suitable for various applications. Upgrade your circuitry with this high-quality surface mount resistor.