9-2176453-1

Heilind Number:AMP9-2176453-1
Manufacturer:TE Connectivity
Manufacturer Number:9-2176453-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 49K9 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176453-1
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:49.9 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176453-1

Detailed Description

Enhance precision in your electronic applications with this CPF 0201 surface mount resistor. Featuring a resistance of 49.9 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25 ppm, this thin film resistor ensures accurate and stable performance. Its small 0201 size and surface mount termination make it ideal for compact designs, while its power rating of .031 W and rated voltage of 15 V provide reliability in various circuit applications. With RoHS compliance, it meets environmental standards, guaranteeing quality and sustainability. Trust in the precision and efficiency of this Surface Mount Resistor for your electronic projects.