9-2176453-5

Heilind Number:AMP9-2176453-5
Manufacturer:TE Connectivity
Manufacturer Number:9-2176453-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 54K9 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176453-5
Size Code:0201
Tolerance:.1%
Dimensions:.58 x .29 x .23 mm
Resistance:54.9 KΩ
Element Type:Thin Film
Power Rating:.031 W
Product Type:Precision Resistor
Rated Voltage:15 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP9-2176453-5

Detailed Description

Introducing the CPF 0201 precision resistor, a high-quality surface mount component designed for optimal performance in electronic circuits. With a resistance rating of 54.9 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate and reliable operation. It has a power rating of .031 W and is rated for a maximum voltage of 15 V, making it suitable for a wide range of applications. The CPF 0201 features solder termination and a compact size of .58 x .29 x .23 mm, perfect for space-constrained designs. With a low temperature coefficient of 25ppm, it offers stable operation even in varying environmental conditions. Trust in the CPF 0201 for precision and quality in your circuitry.