9-2176453-9

Heilind Number:AMP9-2176453-9
Manufacturer:TE Connectivity
Manufacturer Number:9-2176453-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 60K4 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2176453-9
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:60.4 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP9-2176453-9

Detailed Description

Enhance your electronic circuitry with this high-precision CPF 0201 resistor. Featuring a resistance of 60.4 KΩ with a tolerance of 0.1% and a low temperature coefficient of 25ppm, it ensures reliable performance in demanding applications. With a power rating of .031 W and a rated voltage of 15 V, this surface mount resistor is suitable for various power management tasks. Its compact 0201 size and solder termination make it easy to integrate into your designs, while the thin film element technology guarantees stable and accurate resistance values. RoHS compliant and meticulously crafted, it meets international quality standards for environmental responsibility. Upgrade your projects with the precision and efficiency of this surface mount resistor.