| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-221132-0 |
| Inside Diameter: | .211 in, 5.36 mm |
| Wire Diameter: | .5 in |
| Body Material: | Brass |
| GPL: | 076 |
| Packaging: | Package |
| GPL Description: | Data and Devices |
| Product Code: | 2541 |
| Ferrule Material: | Copper Alloy |
| Ferrule Plating: | Tin |
| Body Plating Material: | Tin |
| Connector Length: | 12.7 mm, .5 in |
| ECCN: | EAR99 |
| Part Aliases: | 9-221132-0 |
| SKU: | AMP9-221132-0 |
9-221132-0
Specifications
Detailed Description
Enhance your electrical connections with this lead-free FERRULE, meticulously crafted with brass body material and copper alloy ferrule for optimum performance. Featuring a durable tin plating, it ensures long-lasting quality and reliable conductivity. With an inside diameter of .211 inches (5.36 mm) and suitable for wire diameters up to .5 inches, it accommodates various applications with ease. Measuring .5 inches (12.7 mm) in length, this connector is a versatile addition to your RF coaxial setup. Compliant with RoHS standards, it guarantees eco-friendly use without compromising on efficiency. Perfect for Data and Devices applications, this FERRULE is a must-have for any professional or DIY enthusiast in need of high-quality connectors.

