| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-221132-4 |
| Wire Diameter: | .5 in |
| Body Material: | Brass |
| GPL: | 076 |
| Packaging: | Package |
| GPL Description: | Data and Devices |
| Product Code: | 2541 |
| Ferrule Material: | Copper Alloy |
| Ferrule Plating: | Tin |
| Body Plating Material: | Tin |
| Connector Length: | 12.7 mm, .5 in |
| ECCN: | EAR99 |
| Part Aliases: | 9-221132-4 |
| SKU: | AMP9-221132-4 |
9-221132-4
Specifications
Detailed Description
Enhance your cable connections with this lead-free FERRULE, meticulously crafted with Brass body material and durable Copper Alloy ferrule material. Featuring a protective Tin plating on both the ferrule and body, it ensures reliable performance and longevity. The perfect solution for RF Coaxial applications, this connector boasts a wire diameter of .5 inches and a length of .5 inches (12.7mm), offering seamless integration. Compliant with RoHS regulations, it aligns with environmental standards while providing exceptional data and device connectivity. Ideal for a variety of industries, it guarantees quality and efficiency in every use.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | P-21-021906-2 - Discontinuance.Part status change. One of TE manufacturing plant located in Norwood will be closed. The listed part numbers below will be discontinued and no longer available. | Download | |||

