| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-221132-8 |
| Inside Diameter: | 10.67 mm, .42 in |
| Wire Diameter: | .6 in |
| Body Material: | Brass |
| GPL: | 076 |
| Packaging: | Package |
| GPL Description: | Data and Devices |
| Product Code: | 2541 |
| Ferrule Material: | Copper Alloy |
| Ferrule Plating: | Tin |
| Body Plating Material: | Tin |
| Connector Length: | 15.24 mm, .6 in |
| Part Aliases: | 9-221132-8 |
| SKU: | AMP9-221132-8 |
9-221132-8
Specifications
Detailed Description
Enhance your connection systems with this lead-free plated FERRULE, crafted from durable Brass with a Copper Alloy interior for optimal conductivity. Measuring at 10.67 mm inside diameter and .6 in wire diameter, it ensures a secure fit for your RF Coaxial Connectors and Accessories. With tin plating on both the ferrule and body, this component not only offers superior performance but also complies with RoHS standards for environmental responsibility. Perfect for high-speed data and device applications, this FERRULE comes in convenient packaging for easy use. Upgrade your setup today with this essential connector component.

