9-2232044-6

Heilind Number:AMP9-2232044-6
Manufacturer:TE Connectivity
Manufacturer Number:9-2232044-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

6P, RAST 5 Tab Header, THV

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2232044-6
Series:RAST 5 IDC Connectors
Housing Material:Nylon
Number of Rows:1
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.197 in, 5 mm
Voltage:250 VAC
Contact Type:Tab
Row Spacing:.197 in, 5 mm
Package Quantity:54
Number of Positions:6
Housing Color:Natural
Mount Orientation:Vertical
GPL:JJ4
Packaging:Loose Piece
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
PCB Retention:Without
PCB Contact Termination Area Plating:Silver
PCB Thickness (Recommended):.06 in, 1.5 mm
Connector Height:12.8 mm, .503 in, .5 in
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K335
Contact Layout:Inline
Connector Length:1.27 in, 32.3 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Polarizing Pegs
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 78.74 µin
Contact Mating Area Length:.33 in, 8.5 mm
Contact Retention:Without
Mating Tab Thickness:.031 in, .032 in, .81 mm, .8 mm
Mating Tab Width:.248 in, .25 in, 6.35 mm, 6.3 mm
Material Flammability Standard:UL 94V-0
Part Aliases:9-2232044-6
SKU:AMP9-2232044-6

Detailed Description

Introducing the RAST 5 IDC Connectors, essential components for power applications. Designed for through-hole soldering on printed circuit boards, these connectors ensure secure and reliable connectivity. With a housing made of UL 94V-0 rated nylon in a natural color, they offer durability and safety. Featuring six positions in a single row with a 5mm pitch, they are suitable for various power circuits. The copper alloy contacts with silver plating guarantee efficient power transmission, while the shrouded header with polarizing pegs ensures proper alignment during assembly. Operating in a wide temperature range from -40 to 120°C, these connectors are versatile and dependable. With mating retention and a tab contact layout, they provide ease of use and stability in wire-to-board connections. Compliant with international regulations, they are ideal for appliances and other electronic devices. Upgrade your PCB assembly with the high-quality RAST 5 IDC Connectors.