| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-226176-2 |
| Contact Plating: | Tin |
| Body Material: | Brass |
| Cable Type: | RG 174, RG 316 |
| Connection Type: | Permanent |
| GPL: | 311 |
| Packaging: | Loose Piece |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3365 |
| Body Insulation: | Without |
| Body Plating Material: | Tin |
| Crimp Type: | Braid Termination |
| Center Contact Plating Material: | Tin |
| Center Contact Material: | Brass |
| ECCN: | EAR99 |
| Part Aliases: | 9-226176-2 |
| SKU: | AMP9-226176-2 |
9-226176-2
Specifications
Detailed Description
Enhance signal connectivity with this LF PLTG BRAID PIC TERMINAL, designed for RG 174 and RG 316 cables. Crafted from durable brass with a tin contact plating, it ensures reliable performance in data and device applications. Featuring a permanent connection type and wave solder capability up to 265°C, this connector is suitable for a variety of signal transmission needs. Its braid termination and crimp design provide secure attachment to wires and cables, while its compact size and loose piece packaging offer convenience in installation. RoHS compliant and suitable for lead-free solder processes, it guarantees both quality and environmental responsibility. Perfect for use in RF coaxial setups, this terminal is a versatile and essential component for efficient signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2021 | P-21-020809 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||

