| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-226177-0 |
| Body Material: | Brass |
| Cable Type: | Coaxial |
| Connection Type: | Permanent |
| Contact Amperage: | 1 A |
| GPL: | 311 |
| Packaging: | Strip |
| Operating Temperature Range: | -55 - 80 °C, -67 - 176 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Product Code: | 3365 |
| Body Insulation: | Without |
| Body Plating Material: | Tin |
| Crimp Type: | Braid & Center Conductor Termination |
| Center Contact Plating Material: | Tin-Lead |
| Center Contact Material: | Brass |
| ECCN: | EAR99 |
| Part Aliases: | 9-226177-0 |
| SKU: | AMP9-226177-0 |
9-226177-0
Specifications
Detailed Description
Enhance your PCB connections with our COAX PCB PICK TERMINAL, crafted from durable brass for reliable performance. Designed for coaxial cables, this terminal ensures seamless signal transmission in a variety of applications. With a contact amperage of 1A and a wide operating temperature range from -55°C to 80°C (-67°F to 176°F), it guarantees optimal functionality even in harsh environments. The braid and center conductor termination, along with tin plating, offers secure and efficient connectivity. Perfect for data and device applications, this lead-free terminal is RoHS compliant, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this high-quality component.

