| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-226619-0 |
| Stud Size: | 1/4 [M6] |
| Body Material: | Brass |
| Cable Type: | Coaxial |
| Connection Type: | Ring Tongue |
| GPL: | 311 |
| Packaging: | Strip |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Product Code: | 3365 |
| Body Insulation: | Without |
| Body Plating Material: | Tin |
| Center Contact Plating Material: | Tin-Lead |
| Center Contact Material: | Brass |
| ECCN: | EAR99 |
| Part Aliases: | 9-226619-0 |
| SKU: | AMP9-226619-0 |
9-226619-0
Specifications
Detailed Description
Enhance your signal connectivity with our COAX GRD FLAG TERMINAL. Crafted from brass with a body plating of tin, this terminal ensures reliable performance in coaxial cable applications. Featuring a 1/4 [M6] stud size and a ring tongue connection type, it offers easy installation and secure attachment. Designed for use in data and devices, this lead-free solder-compatible terminal is RoHS compliant, making it an environmentally conscious choice. Whether you're working with electronic circuits or telecommunications equipment, this product, with its strip packaging, is a convenient and efficient solution for your RF coaxial connector needs.

