9-2834006-2

Heilind Number:AMP9-2834006-2
Manufacturer:TE Connectivity
Manufacturer Number:9-2834006-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

2P MRPK CONN _BK/RD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-2834006-2
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Surface Mount
Pitch:4 mm
Voltage:400 V AC
Contact Amperage:6 A
Number of Positions:2
Housing Color:Natural
GPL:K50
Packaging:Tape & Reel
Connector Height:.176 in
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L012
Wire Size:18 - 22 AWG
Connector System:Wire to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin-Lead over Nickel
Surface Mount Compatible:Yes
Accepts Wire Insulation Diameter:2.1 mm
Glow Wire Rating:Standard Part - Not Glow Wire
Contact Termination Area Plating Finish:Matte
Material Flammability Standard:UL 94V-0
Part Aliases:9-2834006-2
SKU:AMP9-2834006-2

Detailed Description

Enhance your lighting connections with this advanced Connector Assembly, featuring a durable Receptacle design for secure board mounting. With a pitch of 4mm and a voltage rating of 400V AC, it ensures reliable power transmission in industrial settings. Compliant with UL 94V-0 flammability standards, it guarantees safety and performance. This Surface Mount termination connector is suitable for wire sizes 18-22 AWG, offering versatility in assembly. Its tin-lead over nickel plating ensures long-lasting durability, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for wire-to-board applications, this connector is a crucial component in lighting systems, delivering seamless functionality and peace of mind.