9-292206-3

Heilind Number:AMP9-292206-3
Manufacturer:TE Connectivity
Manufacturer Number:9-292206-3
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

MINI CT SGL DIP H 3P NAT SHORT TAIL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-292206-3
Series:AMP Mini CT
Housing Material:Nylon GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Pin
Package Quantity:2100
Contact Amperage:2 A
Number of Positions:3
Housing Color:Natural
Mount Orientation:Right Angle
GPL:398
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
Panel Mount:With
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.332 in, 8.45 mm
PCB Retention Type:Kinked Legs
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7479
Wire Size:22 - 28 AWG
Contact Layout:Staggered
Connector Length:.276 in, 7 mm
Connector System:Wire to Board
Contact Mating Area Plating Finish:Matte
Contact Shape:Square
Connector Width:.192 in, 4.9 mm
Mating Retention:With
PCB Mount Alignment:With
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.098 in, 2.5 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 - 2 µm, 39.37 - 78.73 µin
Contact Mating Area Length:.095 in, 2.4 mm
Contact Retention:With
Contact Retention Type in Housing:Locking Lance
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:9-292206-3
SKU:AMP9-292206-3

Detailed Description

Elevate your signal connections with our Mini CT Single DIP Header. This 3-position, right-angle connector is designed for reliable board mounting, featuring through-hole solder termination for secure attachment. Crafted with durable Nylon GF housing in a natural color, it meets UL 94V-0 flammability standards for enhanced safety. With a pitch of 1.5mm and contact amperage of 2A, it ensures efficient performance in various applications. The brass contacts with tin plating offer optimal conductivity, while the staggered layout accommodates wire sizes ranging from 22 to 28 AWG. Certified by UL and CSA, and capable of lead-free wave soldering, this connector guarantees quality and compliance for your assembly needs. With a package quantity of 2100, it's ideal for high-volume production. Explore the AMP Mini CT series for your wire-to-board connection requirements.