| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-328663-0 |
| Connector Type: | Coaxial Contacts |
| Inside Diameter: | .209 in, 5.31 mm, 5.3 mm |
| Wire Diameter: | .209 in, 5.31 mm, 5.3 mm |
| GPL: | 076 |
| GPL Description: | Data and Devices |
| Product Code: | 2541 |
| Ferrule Material: | Copper |
| Ferrule Plating: | Silver |
| Body Plating Material: | Silver |
| ECCN: | EAR99 |
| Part Aliases: | 9-328663-0 |
| SKU: | AMP9-328663-0 |
9-328663-0
Specifications
Detailed Description
Enhance your connectivity with the FERRULE-STRAIGHT, a vital component for Coaxial Contacts. Designed for seamless integration, this ferrule boasts an inside diameter of 5.3mm, perfect for accommodating various wires. Crafted from high-quality copper with a silver plating, it ensures optimal conductivity and durability. Meeting RoHS compliance standards, it aligns with environmentally friendly practices. Whether for data transmission or device connectivity, trust in this essential connector for reliable performance.

