| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-328666-0 |
| Connector Type: | Coaxial Contacts |
| Inside Diameter: | .179 in, 4.54 mm |
| Wire Diameter: | .12 in, 3.05 mm |
| Ferrule Material: | Copper Alloy |
| Ferrule Plating: | Tin |
| Body Plating Material: | Tin |
| Part Aliases: | 9-328666-0 |
| SKU: | AMP9-328666-0 |
9-328666-0
Specifications
Detailed Description
Enhance your connector assembly with this essential FERRULE, designed for optimal performance in Coaxial Contacts. Crafted from lead-free Copper Alloy with Tin plating, it ensures both durability and compliance with RoHS standards. The .179-inch inside diameter and .12-inch wire diameter make it compatible with a variety of applications. Packaged in a convenient Carton, this component is ideal for use in Data and Devices, offering reliable connectivity in RF Coaxial setups. Its ECCN classification as EAR99 guarantees hassle-free international shipping. Upgrade your setup with this high-quality, environmentally friendly ferrule.

