| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-328666-2 |
| Connector Type: | Coaxial Contacts |
| Inside Diameter: | .179 in, 4.54 mm |
| Wire Diameter: | .147 in, 3.73 mm |
| GPL: | 076 |
| Packaging: | Package |
| GPL Description: | Data and Devices |
| Product Code: | 2535 |
| Ferrule Material: | Copper Alloy |
| Ferrule Plating: | Tin |
| Body Plating Material: | Tin |
| Part Aliases: | 9-328666-2 |
| SKU: | AMP9-328666-2 |
9-328666-2
Specifications
Detailed Description
Enhance your connectivity with this lead-free FERRULE featuring durable copper alloy construction and tin plating. Designed for Coaxial Contacts, it boasts an inside diameter of .179 inches and a wire diameter of .147 inches, ensuring seamless compatibility. Packaged for convenience, this essential component is ideal for various applications within the realm of RF Coaxial Connectors & Accessories. Rest assured of its quality and environmental responsibility with RoHS compliance. Elevate your setup with this indispensable connector.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 91912-3 | ![]() |


