| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-330808-3 |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Beryllium Copper |
| Contact Type: | Socket |
| Socket Type: | Discrete |
| Hole Size: | .041 in, 1.04 mm |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 5 A |
| GPL: | 377 |
| Profile: | Zero |
| Packaging: | Bag, Loose Piece |
| Operating Temperature Range: | -65 - 125 °C, -85 - 257 °F |
| Circuit Application: | Power & Signal |
| PCB Thickness (Recommended): | .031 - .125 in, .79 - 3.18 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 3076 |
| Wire Size: | .081 - .162 mm², 25 - 28 AWG |
| Contact Transmits: | Signal/Power |
| Pin Diameter Accepted: | .013 - .02 in, .33 - .51 mm |
| Connector System: | Cable-to-Board |
| ECCN: | EAR99 |
| Spring Material: | Beryllium Copper |
| Socket Length: | .142 in, 3.61 mm |
| Sleeve Material: | Copper |
| Sleeve Plating: | Gold Flash over Nickel |
| Sealant: | No |
| Contact Spring Plating Material: | Gold |
| Sleeve Style: | Closed Bottom |
| Insertion Method: | Hand/Semi-Automatic |
| Part Aliases: | 9-330808-3 |
| SKU: | AMP9-330808-3 |
9-330808-3
Specifications
Detailed Description
Enhance your power and signal connections with this high-quality MSS SER 1 Socket. Featuring a robust construction with Beryllium Copper contacts, it ensures reliable performance in demanding environments. Designed for through-hole press-fit termination on PCBs, this socket accommodates discrete wires with ease. With an amperage rating of 5A, it effectively transmits both signal and power. Operating within a wide temperature range of -65 to 125°C, it is suitable for various applications. The zero-profile design and pin-in-paste solder processes make installation efficient. With Gold Flash over Nickel plating and RoHS compliance, this socket guarantees durability and environmental friendliness. Perfect for cable-to-board connectors, it offers seamless integration in your electronic assemblies. Upgrade your systems with this versatile and dependable component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-5330808-5 | ![]() |


