9-520124-2

Heilind Number:AMP9-520124-2
Manufacturer:TE Connectivity
Manufacturer Number:9-520124-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ULTRA-FAST 187 ASY REC 16-14 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-520124-2
Color:Black
Series:Ultra-Fast 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:21.75 mm, .855 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 16 AWG, 1.31 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Closed
Accepts Wire Insulation Diameter:.16 in, 4.06 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP9-520124-2

Detailed Description

Enhance your electrical connections with our Ultra-Fast 187 Asy Rec 16-14 AWG TPBR. Designed for optimal performance, this black receptacle features a straight orientation and durable brass construction with tin plating. Its closed barrel and F-crimp design ensure secure wire termination, accommodating 14-16 AWG wires with ease. The nylon insulation and wide operating temperature range make it suitable for various applications. RoHS compliant and meticulously crafted, this receptacle guarantees reliable connectivity for your projects. Elevate your wiring setups with this essential component from our Quick Disconnects collection.