9-520181-2

Heilind Number:AMP9-520181-2
Manufacturer:TE Connectivity
Manufacturer Number:9-520181-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ULTRA-FAST 187 ASSEMBLY REC 22-18 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-520181-2
Color:Black
Series:Ultra-Fast 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:21.75 mm, .855 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Closed
Accepts Wire Insulation Diameter:.135 in, 3.43 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP9-520181-2

Detailed Description

Enhance your assembly process with our Ultra-Fast 187 Assembly Receptacle, designed for efficient and reliable performance. This black receptacle, part of the Ultra-Fast 187 series, features a straight orientation and closed barrel for secure connections. Crafted from high-quality brass with tin plating, it ensures durability and conductivity. Its nylon insulation and compatibility with 18-22 AWG wires make it versatile for various applications. With a wide operating temperature range and RoHS compliance, it guarantees safety and reliability. Upgrade your crimp terminal setup with this essential component.