9-520183-2

Heilind Number:AMP9-520183-2
Manufacturer:TE Connectivity
Manufacturer Number:9-520183-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ULTRA-FAST 250 ASY REC 22-18 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-520183-2
Color:Black
Series:Ultra-Fast 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:21.75 mm, .856 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Closed
Accepts Wire Insulation Diameter:.135 in, 3.43 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP9-520183-2

Detailed Description

Enhance your electrical connections with our Ultra-Fast 250 Receptacle, offering swift and efficient termination for 22-18 AWG wires. Crafted from durable brass with a protective tin plating, this black receptacle guarantees reliable performance. Its straight orientation and closed barrel design ensure secure crimping, while the high-quality nylon insulation material withstands temperatures ranging from -40 to 110°C (-40 to 230°F). With a generous wire acceptance of up to .135 inches, it's compatible with various tab widths and thicknesses, making it a versatile and essential component for any wiring project. Trust in our RoHS-compliant product to deliver exceptional quality and compliance. Elevate your connectivity solutions with this indispensable receptacle.