9-520193-2

Heilind Number:AMP9-520193-2
Manufacturer:TE Connectivity
Manufacturer Number:9-520193-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ULTRA-FAST 187 ASY REC 22-18 AWG TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-520193-2
Color:Black
Series:Ultra-Fast 187
Contact Material:Brass
Contact Plating:Tin
Overall Length:21.75 mm, .855 in
Material:Brass
Insulation Material:Nylon
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Closed
Accepts Wire Insulation Diameter:.135 in, 3.43 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP9-520193-2

Detailed Description

Enhance your electrical connections with our Ultra-Fast 187 Asymmetrical Receptacle. Designed for 22-18 AWG wire, this black receptacle boasts a straight orientation and closed barrel construction for secure crimping. Crafted with brass contact material and tin plating, it ensures reliable conductivity in a wide operating temperature range. Its nylon insulation and compatibility with 4.75 mm tab width make it a versatile choice for various applications. RoHS compliant and featuring F-Crimp technology, this receptacle guarantees both performance and environmental responsibility. Upgrade your crimping setup with this essential component.