| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-520272-2 |
| Color: | Black |
| Series: | Ultra-Fast 110 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 18.7 mm, .735 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .11 in, .125 in, 2.8 mm, 3.18 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .12 in, 3.05 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP9-520272-2 |
9-520272-2
Specifications
Detailed Description
Enhance your electrical connections with these ultra-fast .110/.125 assembly receptacles, designed for 22-18 gauge wire termination. Crafted from durable brass with a protective tin plating, they ensure reliable conductivity. The black nylon insulation guarantees safety and longevity, even in extreme temperatures ranging from -40 to 110°C (-40 to 230°F). With a straight orientation and closed barrel design, they offer easy and secure installation. Suitable for various tab widths and thicknesses, these receptacles feature F-crimp terminals for efficient wire attachment. RoHS compliant and of high quality, they are the perfect choice for your crimp terminal needs.


