| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-520276-2 |
| Color: | Black |
| Series: | Ultra-Fast 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.79 mm, .935 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 16 AWG, 1.31 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .26 in, 6.6 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP9-520276-2 |
9-520276-2
Specifications
Detailed Description
Enhance your electrical connections with our Ultra-Fast 187 Asymmetrical Receptacle. Designed for 16-14 AWG wire, this black receptacle features a durable brass construction with tin plating for optimal conductivity. Its straight orientation and closed barrel design ensure secure and efficient crimping, while the nylon insulation guarantees safety and reliability. With a wide operating temperature range of -40 to 110°C (-40 to 230°F) and RoHS compliance, this receptacle is suitable for various applications. Compatible with 4.75mm (.187 in) tab widths and .81mm (.032 in) tab thicknesses, it accepts wire insulation diameters up to 6.6mm (.26 in). Trust in its F-Crimp terminal type for a professional and lasting connection. Upgrade your terminal solutions with this high-quality product, part of our Quick Disconnects range.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151032-2 | TE Connectivity 9-520276-2 Application Tooling | ![]() |
| TE Connectivity 58628-1 | TE Connectivity 9-520276-2 Application Tooling | ![]() |
| TE Connectivity 58628-2 | TE Connectivity 9-520276-2 Application Tooling | ![]() |
| TE Connectivity 7-2151032-7 | TE Connectivity 9-520276-2 Application Tooling | ![]() |
| TE Connectivity 90391-3 | TE Connectivity 9-520276-2 Application Tooling | ![]() |
| TE Connectivity 7-2151032-2 | TE Connectivity 9-520276-2 Application Tooling | ![]() |


