| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-520334-2 |
| Color: | Black |
| Series: | Ultra-Fast 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 13.08 mm, .515 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .165 in, 4.19 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP9-520334-2 |
9-520334-2
Specifications
Detailed Description
Enhance your connectivity with our Ultra-Fast 187 Asymmetrical Receptacle, specially designed for 22-18 AWG wire terminals. Crafted with durable brass and plated with tin for optimal performance, this black receptacle features a flag orientation for easy installation. Its nylon insulation ensures safety and reliability, even in extreme temperatures ranging from -40 to 110°C (-40 to 230°F). With a closed barrel design and F-crimp compatibility, it securely accepts wires with insulation diameters up to 4.19mm (.165 inches). RoHS compliant and part of our Quick Disconnects product line, this receptacle is a versatile solution for various applications in the connectors and terminals industry. Elevate your connections with this high-quality component.

