| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-520336-2 |
| Color: | Black |
| Series: | Ultra-Fast 187 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 13.08 mm, .515 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .187 in, 4.75 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .165 in, 4.19 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP9-520336-2 |
9-520336-2
Specifications
Detailed Description
Discover the efficiency of our ULTRA-FAST 187 ASY REC 22-18 AWG TPBR terminal in Black. Part of the Ultra-Fast 187 series, this receptacle features a durable brass construction with tin plating for reliable performance. Its compact design, with an overall length of .515 inches, and compatibility with 4.75 mm tab widths make it suitable for various applications. The nylon insulation ensures safety, while the F-Crimp type allows for secure wire connections. Operating in a wide temperature range from -40 to 110°C, this RoHS-compliant product is a versatile solution for your crimp terminal needs. Explore the efficiency and convenience it offers in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150278-2 | ![]() | |
| TE Connectivity 7-2150278-7 | ![]() | |
| TE Connectivity 90390-3 | ![]() |


