9-521205-3

Heilind Number:AMP9-521205-3
Manufacturer:TE Connectivity
Manufacturer Number:9-521205-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

POSI-LOK HSG, .250, 3 POS RAST5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-521205-3
Amperage:20 A
Connector Type:Housing
Number of Rows:1
Termination Method:Crimp
Pitch:.197 in, 5 mm
Row Spacing:.197 in, 5 mm
Number of Positions:3
Housing Color:Natural
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Circuit Application:Power & Signal
Connector System:Wire to Board
Mating Retention:Without
Connector and Housing Type:Receptacle
SKU:AMP9-521205-3

Detailed Description

Enhance your connectivity with this POSI-LOK Housing, featuring a .250 size and accommodating 3 positions in a single row. Engineered for optimal performance, this housing is capable of handling up to 20 A of power with ease. Its crimp termination method ensures a secure and reliable connection, while the 5 mm pitch offers convenient compatibility. Designed for versatility, it supports both power and signal applications, making it a valuable addition to any wire-to-board connector system. With a natural housing color and RoHS compliance, it not only meets industry standards but also blends seamlessly into any setup. Operating efficiently in a wide temperature range from -40 to 110 °C (-40 to 230 °F), this housing guarantees reliable performance even in challenging environments. Upgrade your connectivity solutions with this high-quality receptacle, complete with mating retention for added convenience.