| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-55556-0 |
| Series: | Power Taps |
| Amperage: | 25 A |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 10 |
| Termination Method: | Tap Screw, Through Hole - Press-Fit |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Screw Size: | 6-32 |
| Number of Positions: | 10 |
| Standards Met: | UL 94V-0 |
| SKU: | AMP9-55556-0 |
9-55556-0
Specifications
Detailed Description
Enhance your power distribution system with our high-performance 10-contact barrier terminal block. Designed for reliability and efficiency, this straight body orientation terminal features a durable Nylon-GF housing, ensuring secure connections in demanding environments. With UL 94V-0 compliance and RoHS certification, you can trust in its safety and environmental responsibility. Each contact is made of copper alloy with tin plating, guaranteeing optimal conductivity and corrosion resistance. The termination method, through hole press-fit and tap screw, offers easy installation and maintenance. Rated for 25A amperage, it's perfect for various industrial applications. Upgrade your connectivity with this premium barrier terminal block.

