| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-6437287-9 |
| Color: | Black |
| Series: | SUPERSEAL 1.0mm |
| Number of Rows: | 4 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .098 in, .118 in, 2.5 mm, 3 mm |
| Voltage: | 250 V AC, 250 V DC |
| IP Rating: | JIS D0203 |
| Pin Diameter: | .039 in, 1 mm |
| Package Quantity: | 16 |
| Number of Positions: | 26 |
| Mount Orientation: | Horizontal/90° |
| GPL: | J12 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J602 |
| Number of Signal Positions: | 26 |
| Connector System: | Wire to Board, Wire-to-Device |
| Rated Voltage: | 250 VAC, 250 VDC |
| ECCN: | EAR99 |
| Connector Width: | 1.098 in, 27.9 mm |
| PCB Mount Alignment: | Without |
| Length: | 1.56 in, 39.6 mm |
| Locking Interface: | With |
| Interface Plating: | Gold (Au) |
| Nominal Voltage Architecture: | 12 V, 240 V, 24 V, 42 V, 48 V |
| Mounting Holes: | With |
| Packaging Type: | Tube |
| Hybrid Header: | No |
| Profile Height From PCB: | 21.4 mm, .843 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 9-6437287-9 |
| SKU: | AMP9-6437287-9 |
9-6437287-9
Specifications
Detailed Description
Enhance connectivity in industrial and commercial transportation applications with the SUPER SEAL 26POS CAP ASSY H AU. This black connector, part of the SUPERSEAL 1.0mm series, features four rows and a through-hole solder termination method for secure attachment. Operating efficiently in temperatures ranging from -40 to 125°C (-40 to 257°F), it offers reliable performance in various environments. With a pitch of 2.5mm (0.098 in) and 26 positions, it facilitates precise signal transmission. Rated for 250V AC and DC, it ensures safe power delivery. Its JIS D0203 IP rating guarantees protection against dust and water ingress. The gold-plated contacts provide superior conductivity, while its UL 94-HB material flammability standard compliance ensures safety. Suitable for wire-to-board and wire-to-device connections, this connector, with a length of 39.6mm (1.56 in) and a profile height of 21.4mm (0.843 in), can be easily integrated into electronic systems. Packaged in tubes and RoHS compliant, it aligns with environmental regulations. With its wave solder capability and with mounting holes included, installation is convenient for efficient PCB assembly. Whether for automotive or other industrial applications, this connector is a dependable solution for your connectivity needs.

