9-796985-0

Heilind Number:AMP9-796985-0
Manufacturer:TE Connectivity
Manufacturer Number:9-796985-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

JC6-P207-04-248

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-796985-0
Color:Black
Series:Buchanan JC6 Series
Amperage:20 A, 5 A
Housing Material:Thermoplastic
Number of Rows:1
Termination Method:Printed Circuit Pin
Pitch:.375 in, 9.53 mm
Voltage:300 V, 600 V
Mount Angle:Vertical
Screw Size:6-32
Package Quantity:150
Number of Levels:1
Number of Positions:4
GPL:A46
Packaging:Box
Mounting Ears:With
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:E464
Wire Size:22 - 12 AWG, .3 - 3 mm²
Screw Material:Stainless Steel
Length:2.189 in, 55.6 mm
Screw Plating:Zinc Chromate
Barrier Strip Style:Dual Barrier
Terminal Plating:Copper Alloy
Terminal Plating Finish:Bright
Terminal Plating:Tin
Mounting Insert:Without
Mounting Options:End Mounting Ears
Screw Head Type:Combo Phil-Slot
Top Hardware:Binding Combo Head
Block Style:Flat
Material Flammability Standard:UL 94V-0
Part Aliases:JC6-P207-04-248 9-796985-0
SKU:AMP9-796985-0

Detailed Description

Introducing the JC6-P207-04-248, a versatile and reliable black terminal block from the Buchanan JC6 Series. This thermoplastic housing features a single row design with a printed circuit pin termination method, making it easy to install on your PCB. With amperage options of 5A and 20A, and voltage ratings of 300V and 600V, this terminal block is suitable for a variety of industrial applications. It offers four positions for secure wire connections, accommodating wire sizes ranging from .3mm² to 3mm² (22-12 AWG). The terminal material is a durable copper alloy with a bright tin plating finish, ensuring excellent conductivity. With a UL 94V-0 flammability standard and RoHS compliance, this terminal block meets stringent safety regulations. The package includes 150 units, each with mounting ears for easy installation, making it a convenient solution for your connectivity needs.