| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-796985-2 |
| Color: | Black |
| Series: | Buchanan JC6 Series |
| Amperage: | 20 A, 5 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Termination Method: | Printed Circuit Pin |
| Pitch: | .375 in, 9.53 mm |
| Voltage: | 300 V, 600 V |
| Mount Angle: | Vertical |
| Screw Size: | 6-32 |
| Package Quantity: | 80 |
| Number of Levels: | 1 |
| Number of Positions: | 10 |
| GPL: | A46 |
| Packaging: | Carton |
| Mounting Ears: | With |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | E464 |
| Wire Size: | 22 - 12 AWG, .3 - 3 mm² |
| Screw Material: | Stainless Steel |
| Length: | 112.751 mm, 4.439 in |
| Screw Plating: | Zinc Chromate |
| Barrier Strip Style: | Dual Barrier |
| Terminal Plating: | Copper Alloy |
| Terminal Plating Finish: | Bright |
| Terminal Plating: | Tin |
| Mounting Insert: | Without |
| Mounting Options: | End Mounting Ears |
| Screw Head Type: | Combo Phil-Slot |
| Top Hardware: | Binding Combo Head |
| Block Style: | Flat |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | JC6-P207-10-250 9-796985-2 |
| SKU: | AMP9-796985-2 |
9-796985-2
Specifications
Detailed Description
Discover the sleek and versatile JC6-P207-10-250 Barrier Terminal Block in Black, part of the Buchanan JC6 Series. With a housing made of durable thermoplastic, this terminal block offers reliable performance in industrial settings. Featuring a single row design with 10 positions and a pitch of 9.53mm, it ensures efficient connectivity. Suitable for 5A and 20A applications at voltages up to 300V and 600V, it meets stringent safety standards with UL 94V-0 flammability rating. The terminal contacts are made of copper alloy with bright tin plating, accommodating wire sizes from .3mm² to 3mm² (22-12 AWG) for secure connections. Its vertical mount angle and end mounting ears provide flexibility in installation, while the wave solder capability makes it easy to integrate into PCB assemblies. Complete with stainless steel screws and zinc chromate plating, this terminal block guarantees durability and stability in operation. Upgrade your connectivity solutions with the JC6-P207-10-250 for reliable performance in various applications.

