| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-928344-2 |
| Series: | RAST 5 IDC Connectors,RAST 5D |
| Gender: | Receptacle |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 2 |
| GPL: | JJ4 |
| Mating Retention Type: | Lock |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H311 |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Part Aliases: | 9-928344-2 |
| SKU: | AMP9-928344-2 |
9-928344-2
Specifications
Detailed Description
Easily integrate standard timer functionality with our RAST 5 IDC Connector, featuring a 2-position receptacle housed in durable PA 6/6 material. Designed for efficient cable mounting in appliances, this connector ensures secure power connections with a 5mm pitch. Operating in a wide temperature range from -40 to 105°C, it offers reliable performance in various environments. With crimp termination and mating retention for added stability, this connector is essential for seamless wire-to-board connections. RoHS compliant and lead-free solder capable, it meets stringent environmental standards for sustainable manufacturing. Explore our range of PCB Socket Receptacles for more versatile connectivity solutions.

