| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-966140-3 |
| Color: | Black |
| Series: | AMP MCP Connector System |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .138 in, 3.5 mm |
| Voltage: | 24 V DC |
| Number of Positions: | 12 |
| Mount Orientation: | Horizontal/90° |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | Without |
| PCB Retention Type: | Solder Tail |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Signal Positions: | 12 |
| Tab Width: | .11 in, 2.8 mm |
| Connector Width: | 20.3 mm, .791 in |
| PCB Mount Alignment: | Without |
| Length: | 1.4173 in, 36 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Mounting Holes: | With |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 1.031 in, 26.2 mm |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 9-966140-3 |
| SKU: | AMP9-966140-3 |
9-966140-3
| Heilind Number: | AMP9-966140-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 9-966140-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the 12-position AMP MCP Connector System, featuring a black 3-row header for efficient signal transmission. With through-hole solder termination and a pitch of 3.5mm, this connector ensures secure PCB attachment. Operating at temperatures up to 100°C, it meets industrial standards for reliability. Its horizontal mount orientation and 90° profile offer versatility in installation. RoHS compliant and with UL 94-HB material flammability rating, this connector guarantees safety and environmental responsibility. Ideal for signal circuit applications, it is wave solder capable and designed for rugged industrial and commercial transportation environments. Elevate your connectivity solutions with this high-performance AMP MCP Connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2023 | PCN-23-172820 - Location Change. The Housing Injection Mold Tool 23-1018727 for listed finished goods will be transferred from TE Dinkelsb hl to TE ICT Tangier . An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 01/15/2023 | PCN-22-144181 - Manufacturing locations added. The listed part numbers will now also be manufactured at TE ICT Tangier . An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. | Download | |||
| 10/01/2021 | P-21-020533- Manufacturing Location Change. transfer of existing serial production parts at TE Connectivity Dinkelsbuehl from our old plating shop to the new one so called Greenfield Plating Dinkelsbuehl. A TE-internal release test based on the relevant part specifications will be executed prior serial deliveries. PPAP will be provided according customer requirements and the mutually agreed qualification matrix (Contact Persons Continental: Mrs. Corina Stocker, Mr. Eugen Toderel) The transfer of serial production from TE Dinkelsbuehl Plating Old to TE Dinkelsbuehl Plating Greenfield follows a strict procedure. | Download | |||

