9-966140-6

Heilind Number:AMP9-966140-6
Manufacturer:TE Connectivity
Manufacturer Number:9-966140-6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MESSERLEISTE 21P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-966140-6
Color:Black
Series:AMP MCP Connector System
Number of Rows:3
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.138 in, 3.5 mm
Voltage:24 V DC
Number of Positions:21
Mount Orientation:Horizontal/90°
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Circuit Application:Signal
Panel Mount:With
Shielded:No
PCB Retention:Without
PCB Retention Type:Solder Tail
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Number of Signal Positions:21
Tab Width:.11 in, 2.8 mm
Connector Width:20.3 mm, .791 in
PCB Mount Alignment:Without
Length:2.008 in, 51 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V, 24 V
Mounting Holes:With
Tab Thickness:.031 in, .8 mm
Packaging Type:Tray
Hybrid Header:No
Profile Height From PCB:1.031 in, 26.2 mm
Material Flammability Standard:UL 94-HB
Part Aliases:9-966140-6
SKU:AMP9-966140-6

Detailed Description

Enhance connectivity in automotive applications with this 21-position AMP MCP Connector System. Designed for efficient signal transmission, this black messerleiste features a through-hole solder termination method and a pitch of 3.5mm, ensuring secure and reliable attachment to printed circuit boards. With a maximum operating temperature of 100°C, it can withstand demanding environmental conditions. This connector, suitable for horizontal/90° mounting, is wave solder capable up to 260°C, meeting stringent industrial and commercial standards. RoHS compliant and lead-free solder processes compatible, it offers peace of mind for environmentally conscious projects. Its compact dimensions (51mm length, .791in width, 1.031in profile height from PCB) make it ideal for space-constrained installations. Trust in its UL 94-HB material flammability standard and superior construction for durable performance in automotive electronics. Package includes 112 units, conveniently tray-packaged for easy handling. Elevate your automotive connectivity with this high-quality connector.