| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 9-967689-1 |
| Color: | Black |
| Series: | Timer Connector System |
| Number of Rows: | 3 |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 69 |
| Mount Orientation: | Horizontal/90° |
| GPL: | J96 |
| Circuit Application: | Signal |
| Panel Mount: | With |
| Shielded: | No |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| GPL Description: | Industrial & Commercial Transportation |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J979 |
| Tab Width: | .118 in, 3 mm |
| PCB Mount Alignment: | Without |
| Locking Interface: | With |
| Interface Plating: | Silver (Ag) |
| Number of Sections: | 4 |
| Tab Thickness: | .031 in, .8 mm |
| Packaging Type: | Tray |
| Hybrid Header: | No |
| Profile Height From PCB: | 20 mm, .787 in |
| Part Aliases: | 9-967689-1 |
| SKU: | AMP9-967689-1 |
9-967689-1
Specifications
Detailed Description
Enhance your automotive electrical systems with the MESSERLEIS3,0 69P Timer Connector System. Designed for signal circuit applications, this black connector features three rows and 69 positions for seamless integration on your PCB. With a 5mm pitch and through-hole solder termination, it ensures reliable connectivity in industrial and commercial transportation settings. The horizontal/90° mount orientation, along with PCB retention through mounting holes, guarantees secure placement. Its silver-plated contacts offer excellent conductivity, while the 20mm profile height from the PCB allows for efficient panel mounting. Not only does this connector meet stringent quality standards, but it also boasts lead-free solder processes, making it an environmentally conscious choice for your projects. Upgrade your automotive connectors with this high-performance solution.

