9-968970-2

Heilind Number:AMP9-968970-2
Manufacturer:TE Connectivity
Manufacturer Number:9-968970-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

MCP2,8 GEH ASSY 6P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 9-968970-2
Color:Orange
Series:AMP MCP 2.8,AMP MCP Connector System
Number of Rows:2
Pitch:.197 in, 5 mm
Number of Positions:6
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP9-968970-2

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with this MCP2.8 GEH assembly, featuring a vibrant orange hue and housing 6 positions across 2 rows for optimal connectivity. With a pitch of 5mm (.197 in) and a 180° cable exit angle, it ensures efficient and secure wire routing. Part of the AMP MCP Connector System, this assembly is RoHS compliant, embodying our commitment to environmental responsibility. Perfect for a range of applications, it guarantees reliable performance in demanding automotive environments. Upgrade your connectivity with this essential automotive accessory.