| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 900318-1 |
| Series: | Positive Lock 312 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 18.3 mm, .72 in |
| Material: | Brass |
| Compatible Tab Width: | .312 in, 7.92 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 20 AWG, .51 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .063 - .091 in, 1.6 - 2.31 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP900318-1 |
900318-1
Specifications
Detailed Description
Introducing the Positive Lock 312 Flag Receptacle, a reliable terminal solution for secure wire connections. Crafted from durable brass with pre-tin plating, this receptacle ensures optimal conductivity. Designed for 18-20 AWG wires, it accommodates a wide range of applications. The flag orientation and F-crimp feature provide easy installation, while the open barrel design allows for efficient wire termination. With an overall length of 18.3mm, it fits seamlessly into various setups. Operating temperature range of -40 to 110°C ensures performance in diverse environments. RoHS compliant and part of our Quick Disconnects range, this product guarantees both quality and sustainability. Perfect for use in connectors, housings, splices, and more.

