| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 900319-1 |
| Series: | Positive Lock 312 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 18.3 mm, .72 in |
| Material: | Brass |
| Compatible Tab Width: | .312 in, 7.92 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Flag |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 20 AWG, .51 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .06 - .091 in, 1.52 - 2.31 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP900319-1 |
900319-1
Specifications
Detailed Description
Enhance your electrical connections with our Positive Lock 312 Flag Receptacle, designed for secure and efficient wire termination. Crafted from durable brass with a pre-tin plating, this receptacle ensures reliable conductivity. Its F-Crimp design accommodates 18-20 AWG wires, while the open barrel type allows for easy installation. With a wide operating temperature range of -40 to 110°C, it's suitable for various environments. The .312-inch compatible tab width and .81mm thickness make it versatile for different applications. Trust in its quality for your crimp terminal needs.

