900412-1

Heilind Number:AMP900412-1
Manufacturer:TE Connectivity
Manufacturer Number:900412-1
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

PC I/O RETENTION LEG ASSY 80P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 900412-1
Amperage:3 A
Gender:Plug
Number of Rows:4
Termination Method:Through Hole - Solder
Contact Plating:Gold
Number of Positions:80
SKU:AMP900412-1

Detailed Description

Enhance your PC's connectivity with our I/O Retention Leg Assembly, featuring 80 gold-plated positions for seamless data transfer. This plug connector boasts a high amperage of 3A, ensuring reliable performance. With four rows for optimal organization, it offers easy installation through through-hole soldering. Rest assured, this component is RoHS compliant, meeting strict environmental standards. Elevate your system's functionality with this essential D-Sub connector accessory.