| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 900413-1 |
| Amperage: | 3 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Gold |
| Number of Positions: | 40 |
| SKU: | AMP900413-1 |
900413-1
| Heilind Number: | AMP900413-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 900413-1 |
| Datasheet: | Material Declaration (XLSX) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PC's connectivity with this high-performance I/O Retention Leg Assembly. Featuring a dual-row, 40-position design, this Plug connector ensures seamless data transfer and power delivery. With a durable Through Hole - Solder termination method and gold contact plating, it guarantees long-lasting reliability. Operating at 3A, it's perfect for demanding applications. Upgrade your system with this essential component for optimal performance.

