| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 91529-1 |
| Tool Type: | CERTI-CRIMP II, Straight Action Hand Tool |
| Product: | Portable Crimp Tools |
| Power Type: | Battery, Electric, Manual |
| Die Set Type: | Fixed In Tool |
| SKU: | AMP91529-1 |
91529-1
Specifications
Detailed Description
Introducing the CERTICRIMP 2 SAHT MINI UMNL, a reliable and versatile tool designed for efficient crimping tasks. This Straight Action Hand Tool, part of the CERTI-CRIMP II series, is a must-have for professionals in the field. With its compatibility for Fixed In Tool die sets, it ensures precise and consistent crimps every time. Whether you prefer battery-powered, electric, or manual operation, this tool offers flexibility to suit your needs. Rest assured, it complies with RoHS standards, making it a sustainable choice for your projects. Upgrade your crimping experience with the CERTICRIMP 2 SAHT MINI UMNL.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1463260-1 | DAHT-L FOR 025 TAB/REC | ![]() |
| TE Connectivity 170361-1 | UNIV M-N-L SOC. 26-22 AWG | ![]() |
| TE Connectivity 58628-1 | PROCRIMP T&D 26-14 ULTRAFAST | ![]() |
| TE Connectivity 58628-2 | PROCRMP DIESET 26-14 ULTRAFAST | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/10/2026 | PCN-26-270623 - Revision Adjustment / Part Clarification. Changing the item number 1424615-1 to 1424615-7 | Download | |||
| 04/29/2019 | E-19-003519 - Product Improvement. 91529-1 has had a product improvement to the terminal holder to increase ease of use. | Download | |||
| 02/13/2015 | E-15-002018 - Product Improvement. Added seperate Hand Tool sub-assy for tool 9152-1 for MFG purposes. No Form Fit or Function change. | Download | |||
| 06/18/2014 | E-14-008682 - Product Improvement. Revise flip locator to eliminate stress crack. | Download | |||
| 05/27/2014 | E-14-007452 - Product Improvement. Reduced the length of the pivot hole in the plastic ?ip locator for less insertion force. | Download | |||


