| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917571-1 |
| Amperage: | 1 A |
| Gender: | Male |
| Mount Type: | Board Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Package Quantity: | 10000 |
| Number of Positions: | 1 |
| GPL: | 001 |
| Packaging: | Reel |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Pre-Tin |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 4029 |
| Wire Size: | .05 - .15 mm², 30 - 26 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .028 - .039 in, .7 - .98 mm |
| Wire Stripping Length: | .059 in |
| Part Aliases: | 917571-1 |
| SKU: | AMP917571-1 |
917571-1
Specifications
Detailed Description
Enhance your board connectivity with this high-quality Male Board Mount Pin Connector. Designed for power and signal applications, it boasts a durable brass contact material with pre-tin plating. With a 1A amperage and a 1.5mm pitch, it ensures reliable performance in various operating environments, from -40°C to 105°C (-40°F to 221°F). Each package contains 10,000 connectors, ideal for large-scale projects. Its wire-to-board system, accommodating wire sizes from 30 to 26 AWG (.05-.15mm²), offers versatility in installation. RoHS compliant and suitable for industrial use, this connector guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with this essential component.

