| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917699-1 |
| Color: | Natural |
| Series: | AMP Signal Double Lock |
| Accessory Type: | Double Lock Plate |
| Body Material: | Nylon 6/6 GF |
| Package Quantity: | 800 |
| Number of Positions: | 3 |
| GPL: | 526 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| GPL Description: | Appliances |
| Product Code: | 3940 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 917699-1 |
| SKU: | AMP917699-1 |
917699-1
Specifications
Detailed Description
Enhance your AMP Signal Double Lock connectors with this Double Lock Plate accessory. Crafted from durable Nylon 6/6 GF material, it ensures secure connections in demanding environments. With three positions, it offers versatility for various applications. Operating temperature ranges from -30 to 105°C (-22 to 221°F), making it suitable for appliances and more. This essential component comes in a package of 800, ideal for bulk installations. RoHS compliant and lead-free solder processes ensure environmental and safety standards are met. Upgrade your setup with this high-quality accessory for reliable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-316087-1 | ![]() | |
| TE Connectivity 5-917687-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||
| 02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download | |||


