| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917705-1 |
| Color: | Natural |
| Series: | AMP Signal Double Lock |
| Accessory Type: | Double Lock Plate |
| Body Material: | Nylon 6/6 GF |
| Package Quantity: | 600 |
| Number of Positions: | 9 |
| GPL: | 526 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| GPL Description: | Appliances |
| Product Code: | 3940 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 917705-1 |
| SKU: | AMP917705-1 |
917705-1
Specifications
Detailed Description
Enhance your AMP Signal Double Lock setup with the natural-colored Double Lock Plate, designed for seamless integration. Crafted from durable Nylon 6/6 GF, this essential accessory ensures secure connections and optimal performance. With 600 units in a convenient bag packaging, it's perfect for maintaining your system. Boasting nine positions, it offers versatility for various applications. Operating smoothly in temperatures ranging from -30 to 105°C (-22 to 221°F), it's reliable in diverse environments. Compliant with RoHS standards, it's also environmentally friendly. Elevate your connector assembly with this high-quality component, a must-have for backplane connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-917693-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download | |||


