| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 917706-1 |
| Color: | Natural |
| Series: | AMP Signal Double Lock |
| Accessory Type: | Double Lock Plate |
| Body Material: | Nylon 6/6 GF |
| Package Quantity: | 400 |
| Number of Positions: | 10 |
| GPL: | 526 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| GPL Description: | Appliances |
| Product Code: | 3940 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 917706-1 |
| SKU: | AMP917706-1 |
917706-1
Specifications
Detailed Description
Enhance connectivity in your electronic devices with our AMP Signal Double Lock Double Lock Plate. Crafted from durable Nylon 6/6 GF material, this accessory ensures secure and reliable connections. With ten positions, it offers ample versatility for your assembly needs. Operating seamlessly in a wide temperature range from -30 to 105°C (-22 to 221°F), it is suitable for various environments. Compliant with RoHS standards, it guarantees environmentally friendly performance. Ideal for appliances and electronic applications, this accessory is a must-have for efficient board-to-board connections. Packaged conveniently in a bag with 400 units, it caters to your bulk requirements. Upgrade your connectivity solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-316094-1 | ![]() | |
| TE Connectivity 5-917694-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2014 | E-14-002852 - Document Clarification. Change the part or drawing revision to make them match. | Download | |||


